RAC10-B series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC10-24SB

DigiKey Part Number
945-1078-ND
Manufacturer
Manufacturer Product Number
RAC10-24SB
Description
AC/DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-24SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm)
Approval Agency
CE, cULus
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.119 lb (53.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 298,57000 Kč1 298,57 Kč
51 243,00200 Kč6 215,01 Kč
101 211,07000 Kč12 110,70 Kč
Unit Price without VAT:1 298,57000 Kč
Unit Price with VAT:1 571,26970 Kč