Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 305 VAC Input
RECOM RAC10-K/277 Series | Digi-Key Daily
RAC: Low Cost Miniature AC/DC Power Supplies

RAC10-15SK/277

DigiKey Part Number
945-3123-5-ND
Manufacturer
Manufacturer Product Number
RAC10-15SK/277
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-15SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 80°C (With Derating)
Packaging
Tube
Efficiency
85%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Voltage - Input
80 ~ 305 VAC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
670mA
Load Regulation
±1%
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 841
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1275,08000 Kč275,08 Kč
5262,07000 Kč1 310,35 Kč
10256,62700 Kč2 566,27 Kč
25249,59880 Kč6 239,97 Kč
50244,41400 Kč12 220,70 Kč
100239,33350 Kč23 933,35 Kč
250232,78324 Kč58 195,81 Kč
500227,94770 Kč113 973,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,08000 Kč
Unit Price with VAT:332,84680 Kč