

RAC10-12SC/277 | |
|---|---|
DigiKey Part Number | 945-2109-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-12SC/277 |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 840mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-12SC/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±1% | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,85000 Kč | 703,85 Kč |
| 5 | 670,31000 Kč | 3 351,55 Kč |
| 10 | 656,39500 Kč | 6 563,95 Kč |
| 25 | 638,42280 Kč | 15 960,57 Kč |
| 50 | 625,15820 Kč | 31 257,91 Kč |
| 100 | 612,16870 Kč | 61 216,87 Kč |
| 250 | 595,41220 Kč | 148 853,05 Kč |
| Unit Price without VAT: | 703,85000 Kč |
|---|---|
| Unit Price with VAT: | 851,65850 Kč |




