
RAC10-05SB | |
|---|---|
DigiKey Part Number | 945-1075-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-05SB |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-05SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.119 lb (53.98 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,52000 Kč | 1 283,52 Kč |
| 5 | 1 228,59400 Kč | 6 142,97 Kč |
| 10 | 1 197,03200 Kč | 11 970,32 Kč |
| Unit Price without VAT: | 1 283,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,05920 Kč |

