


RAC05E-15SKT | |
|---|---|
DigiKey Part Number | 945-RAC05E-15SKT-ND |
Manufacturer | |
Manufacturer Product Number | RAC05E-15SKT |
Description | AC/DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 333mA 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05E-15SKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 4 Leads | |
Size / Dimension | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | |
Approval Agency | CB, CE, cURus, EAC, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 0.02% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 5 | 148,07800 Kč | 740,39 Kč |
| 10 | 145,68400 Kč | 1 456,84 Kč |
| 25 | 142,57640 Kč | 3 564,41 Kč |
| 50 | 140,26240 Kč | 7 013,12 Kč |
| 100 | 137,98630 Kč | 13 798,63 Kč |
| 250 | 135,02552 Kč | 33 756,38 Kč |
| 500 | 132,82578 Kč | 66 412,89 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

