


RAC05E-04SKT | |
|---|---|
DigiKey Part Number | 945-RAC05E-04SKT-ND |
Manufacturer | |
Manufacturer Product Number | RAC05E-04SKT |
Description | AC/DC CONVERTER 4V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4V 1.25A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05E-04SKT Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Adjustable Output, Universal Input |
Series | Operating Temperature -25°C ~ 75°C (With Derating) |
Packaging Tube | Efficiency 72% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 9-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, UL |
Voltage - Output 1 4V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1.25A | Line Regulation ±2% |
Power (Watts) 5 W | Load Regulation 0.02% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 5 | 148,07800 Kč | 740,39 Kč |
| 10 | 145,68400 Kč | 1 456,84 Kč |
| 25 | 142,57640 Kč | 3 564,41 Kč |
| 50 | 140,26240 Kč | 7 013,12 Kč |
| 100 | 137,98630 Kč | 13 798,63 Kč |
| 250 | 135,02552 Kč | 33 756,38 Kč |
| 500 | 132,82578 Kč | 66 412,89 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

