Enclosed AC DC Converters 1 Output 3.3V 1.515A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 1.515A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Recom RAC05-SK Converters | Digi-Key Daily
RAC: Low Cost Miniature AC/DC Power Supplies

RAC05-3.3SK

DigiKey Part Number
945-3116-5-ND
Manufacturer
Manufacturer Product Number
RAC05-3.3SK
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.515A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-3.3SK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
76%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
5-DIP Module
Type
Enclosed
Size / Dimension
1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Line Regulation
±0.5%
Voltage - Output 1
3.3V
Load Regulation
±1%
Current - Output (Max)
1.515A
Weight
0.044 lb (19.96 g)
Power (Watts)
5 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,78000 Kč247,78 Kč
5235,93400 Kč1 179,67 Kč
10231,02000 Kč2 310,20 Kč
25224,69520 Kč5 617,38 Kč
50220,02540 Kč11 001,27 Kč
100215,45630 Kč21 545,63 Kč
250209,55752 Kč52 389,38 Kč
500205,20422 Kč102 602,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,78000 Kč
Unit Price with VAT:299,81380 Kč