
RAC05-12SK/PD3/H | |
|---|---|
DigiKey Part Number | 945-RAC05-12SK/PD3/H-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SK/PD3/H |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 318 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SK/PD3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 318 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus, EAC, IECEE | |
Standard Number | 61010-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| 5 | 365,87000 Kč | 1 829,35 Kč |
| 10 | 358,28900 Kč | 3 582,89 Kč |
| 25 | 348,48280 Kč | 8 712,07 Kč |
| 50 | 341,23840 Kč | 17 061,92 Kč |
| 100 | 334,14960 Kč | 33 414,96 Kč |
| 250 | 325,00116 Kč | 81 250,29 Kč |
| 500 | 318,24862 Kč | 159 124,31 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |


