
RAC05-05SK/PD3/H | |
|---|---|
DigiKey Part Number | 945-RAC05-05SK/PD3/H-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-05SK/PD3/H |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 318 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-05SK/PD3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 318 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus, EAC, IECEE | |
Standard Number | 61010-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,82000 Kč | 391,82 Kč |
| 5 | 373,21800 Kč | 1 866,09 Kč |
| 10 | 365,44900 Kč | 3 654,49 Kč |
| 25 | 355,44560 Kč | 8 886,14 Kč |
| 50 | 348,06280 Kč | 17 403,14 Kč |
| 100 | 340,83110 Kč | 34 083,11 Kč |
| 250 | 331,50216 Kč | 82 875,54 Kč |
| 500 | 324,61438 Kč | 162 307,19 Kč |
| Unit Price without VAT: | 391,82000 Kč |
|---|---|
| Unit Price with VAT: | 474,10220 Kč |

