Enclosed AC DC Converters 1 Output 12V 330mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC04NE-12SK/277

DigiKey Part Number
945-RAC04NE-12SK/277-ND
Manufacturer
Manufacturer Product Number
RAC04NE-12SK/277
Description
AC/DC CONVERTER 12V 4W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 330mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04NE-12SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Features
IP65, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
80%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.46" L x 0.94" W x 0.71" H (37.0mm x 24.0mm x 18.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output (Max)
330mA
Line Regulation
±0.5%
Power (Watts)
4 W
Load Regulation
1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
5176,10400 Kč880,52 Kč
10172,45400 Kč1 724,54 Kč
25167,73680 Kč4 193,42 Kč
50164,24960 Kč8 212,48 Kč
100160,83550 Kč16 083,55 Kč
250156,43292 Kč39 108,23 Kč
500153,18282 Kč76 591,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč