



RAC04-24SK/277 | |
|---|---|
DigiKey Part Number | 945-3450-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-24SK/277 |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 80 ~ 305 VAC, 110 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-24SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Operating Temperature -40°C ~ 90°C (With Derating) |
Series | Efficiency 80% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Input 80 ~ 305 VAC, 110 ~ 390 VDC | Line Regulation ±0.5% |
Voltage - Output 1 24V | Load Regulation ±1% |
Current - Output (Max) 167mA | Base Product Number |
Power (Watts) 4 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 5 | 214,01200 Kč | 1 070,06 Kč |
| 10 | 210,52600 Kč | 2 105,26 Kč |
| 25 | 206,02400 Kč | 5 150,60 Kč |
| 50 | 202,68100 Kč | 10 134,05 Kč |
| 100 | 199,38650 Kč | 19 938,65 Kč |
| 250 | 195,10584 Kč | 48 776,46 Kč |
| 500 | 191,92592 Kč | 95 962,96 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |

