



RAC04-15SK/277 | |
|---|---|
DigiKey Part Number | 945-3449-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-15SK/277 |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 267mA 80 ~ 305 VAC, 110 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-15SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 110 ~ 390 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 267mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 5 | 214,01200 Kč | 1 070,06 Kč |
| 10 | 210,52600 Kč | 2 105,26 Kč |
| 25 | 206,02400 Kč | 5 150,60 Kč |
| 50 | 202,68100 Kč | 10 134,05 Kč |
| 100 | 199,38650 Kč | 19 938,65 Kč |
| 250 | 195,10584 Kč | 48 776,46 Kč |
| 500 | 191,92592 Kč | 95 962,96 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |


