
RAC04-15SA | |
|---|---|
DigiKey Part Number | 945-1068-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-15SA |
Description | AC/DC CONVERTER 15V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 267mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-15SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 267mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | |
Approval Agency | CE, cULus, EN | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | 0.058 lb (26.31 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,29000 Kč | 473,29 Kč |
| 5 | 450,74400 Kč | 2 253,72 Kč |
| 10 | 441,35700 Kč | 4 413,57 Kč |
| Unit Price without VAT: | 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 572,68090 Kč |

