Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC04-12SA/277

DigiKey Part Number
945-1067-ND
Manufacturer
Manufacturer Product Number
RAC04-12SA/277
Description
AC/DC CONVERTER 12V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-12SA/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
0.058 lb (26.31 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12726,53083 Kč8 718,37 Kč
Manufacturers Standard Package
Unit Price without VAT:726,53083 Kč
Unit Price with VAT:879,10230 Kč