


RAC03E-15SK/277 | |
|---|---|
DigiKey Part Number | 945-RAC03E-15SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC03E-15SK/277 |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03E-15SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Standby Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Line Regulation | ±0.5% | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 5 | 168,15200 Kč | 840,76 Kč |
| 10 | 164,66600 Kč | 1 646,66 Kč |
| 25 | 160,14760 Kč | 4 003,69 Kč |
| 50 | 156,82560 Kč | 7 841,28 Kč |
| 100 | 153,56470 Kč | 15 356,47 Kč |
| 250 | 149,36212 Kč | 37 340,53 Kč |
| 500 | 146,25778 Kč | 73 128,89 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |

