


RAC03-3.8SC | |
|---|---|
DigiKey Part Number | 945-2304-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.8SC |
Description | AC/DC CONVERTER 3.8V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.8V 900mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.8SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 63% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | |
Approval Agency | CE, EN, UL | |
Standard Number | 60335-1; 60950-1 | |
Line Regulation | ±3% | |
Load Regulation | ±6% | |
Weight | 0.066 lb (29.94 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,65000 Kč | 417,65 Kč |
| 5 | 397,70200 Kč | 1 988,51 Kč |
| 10 | 389,42900 Kč | 3 894,29 Kč |
| 25 | 378,76200 Kč | 9 469,05 Kč |
| 50 | 370,89180 Kč | 18 544,59 Kč |
| Unit Price without VAT: | 417,65000 Kč |
|---|---|
| Unit Price with VAT: | 505,35650 Kč |

