Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC03-3.3SK/SMT-R

DigiKey Part Number
945-RAC03-3.3SK/SMT-RTR-ND - Tape & Reel (TR)
945-RAC03-3.3SK/SMT-RCT-ND - Cut Tape (CT)
945-RAC03-3.3SK/SMT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAC03-3.3SK/SMT-R
Description
AC/DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
900mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
PFC, Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
69%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 10 Leads
Size / Dimension
1.09" L x 0.93" W x 0.81" H (27.7mm x 23.7mm x 20.6mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±2.5%
Load Regulation
2.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
5182,76600 Kč913,83 Kč
10175,79500 Kč1 757,95 Kč
25166,99280 Kč4 174,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50160,63060 Kč8 031,53 Kč
100154,50960 Kč15 450,96 Kč
150151,03720 Kč22 655,58 Kč
250146,77436 Kč36 693,59 Kč
350144,03189 Kč50 411,16 Kč
500141,18048 Kč70 590,24 Kč
1 250134,11305 Kč167 641,31 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč