


RAC03-05SE/277/W | |
|---|---|
DigiKey Part Number | 945-2250-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-05SE/277/W |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-05SE/277/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 600 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 76% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,26000 Kč | 478,26 Kč |
| 5 | 455,56400 Kč | 2 277,82 Kč |
| 10 | 446,09200 Kč | 4 460,92 Kč |
| 25 | 433,88280 Kč | 10 847,07 Kč |
| 50 | 424,86900 Kč | 21 243,45 Kč |
| 100 | 416,04060 Kč | 41 604,06 Kč |
| 250 | 404,65340 Kč | 101 163,35 Kč |
| 500 | 396,24730 Kč | 198 123,65 Kč |
| Unit Price without VAT: | 478,26000 Kč |
|---|---|
| Unit Price with VAT: | 578,69460 Kč |


