Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 264 VAC Input
Recom RAC04-GA Series | Digi-Key Daily
RAC: Low Cost Miniature AC/DC Power Supplies

RAC02-12SGA

DigiKey Part Number
945-3048-ND
Manufacturer
Manufacturer Product Number
RAC02-12SGA
Description
AC/DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02-12SGA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)
Approval Agency
CE, cURus
Line Regulation
±2%
Load Regulation
±6%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
5189,69600 Kč948,48 Kč
10185,76900 Kč1 857,69 Kč
25180,68360 Kč4 517,09 Kč
50176,92920 Kč8 846,46 Kč
100173,25030 Kč17 325,03 Kč
250168,50896 Kč42 127,24 Kč
500165,00732 Kč82 503,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč