Enclosed AC DC Converters 1 Output 12V 83mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 83mA 80 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC01-12SC

DigiKey Part Number
945-1398-5-ND
Manufacturer
Manufacturer Product Number
RAC01-12SC
Description
AC/DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 83mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC01-12SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
SCP
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 85°C (With Derating)
Series
Efficiency
72%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Number of Outputs
1
Approval Agency
CE, EN, UL
Voltage - Input
80 ~ 264 VAC
Line Regulation
±2%
Voltage - Output 1
12V
Load Regulation
±6%
Current - Output (Max)
83mA
Weight
0.055 lb (24.95 g)
Power (Watts)
1 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC02E-12SK/277Recom Power191945-RAC02E-12SK/277-ND163,15000 KčMFR Recommended
In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1309,30000 Kč309,30 Kč
5294,51800 Kč1 472,59 Kč
10288,40800 Kč2 884,08 Kč
25280,50800 Kč7 012,70 Kč
50274,68320 Kč13 734,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:309,30000 Kč
Unit Price with VAT:374,25300 Kč