
RA3-051503D/SMD | |
|---|---|
DigiKey Part Number | 945-RA3-051503D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RA3-051503D/SMD |
Description | DC DC CONVERTER 15V 3V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 3V 100mA, 500mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-051503D/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 500mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,18000 Kč | 276,18 Kč |
| 5 | 266,03000 Kč | 1 330,15 Kč |
| 10 | 261,69400 Kč | 2 616,94 Kč |
| 25 | 256,11120 Kč | 6 402,78 Kč |
| 50 | 251,94740 Kč | 12 597,37 Kč |
| 100 | 247,84900 Kč | 24 784,90 Kč |
| 250 | 242,52716 Kč | 60 631,79 Kč |
| 500 | 238,57228 Kč | 119 286,14 Kč |
| Unit Price without VAT: | 276,18000 Kč |
|---|---|
| Unit Price with VAT: | 334,17780 Kč |

