Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-2424-R

DigiKey Part Number
945-3439-2-ND - Tape & Reel (TR)
945-R2SX-2424-RCT-ND - Cut Tape (CT)
945-R2SX-2424-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2SX-2424-R
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-2424-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
84mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,54000 Kč137,54 Kč
5132,41400 Kč662,07 Kč
10130,27200 Kč1 302,72 Kč
25127,48320 Kč3 187,08 Kč
50125,41680 Kč6 270,84 Kč
100123,37790 Kč12 337,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250120,73264 Kč30 183,16 Kč
500118,76552 Kč59 382,76 Kč
750117,62912 Kč88 221,84 Kč
1 250116,21150 Kč145 264,38 Kč
1 750115,28610 Kč201 750,68 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54000 Kč
Unit Price with VAT:166,42340 Kč