Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-2405-TRAY

DigiKey Part Number
945-3422-ND
Manufacturer
Manufacturer Product Number
R2SX-2405-TRAY
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-2405-TRAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 191 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
5135,27000 Kč676,35 Kč
10133,06400 Kč1 330,64 Kč
25130,22960 Kč3 255,74 Kč
50128,11720 Kč6 405,86 Kč
100126,03630 Kč12 603,63 Kč
250123,33384 Kč30 833,46 Kč
500121,32476 Kč60 662,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč

Other Suppliers on DigiKey

191In Stock
Ships from WEC