
R2SX-053.3-TRAY | |
|---|---|
DigiKey Part Number | 945-3418-ND |
Manufacturer | |
Manufacturer Product Number | R2SX-053.3-TRAY |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-053.3-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 5 | 126,66000 Kč | 633,30 Kč |
| 10 | 124,62300 Kč | 1 246,23 Kč |
| 25 | 121,95640 Kč | 3 048,91 Kč |
| 50 | 119,97420 Kč | 5 998,71 Kč |
| 100 | 118,02560 Kč | 11 802,56 Kč |
| 250 | 115,49404 Kč | 28 873,51 Kč |
| 500 | 113,61262 Kč | 56 806,31 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |

