
R2SX-053.3-R | |
|---|---|
DigiKey Part Number | 945-R2SX-053.3-RTR-ND - Tape & Reel (TR) 945-R2SX-053.3-RCT-ND - Cut Tape (CT) 945-R2SX-053.3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2SX-053.3-R |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-053.3-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 606mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 126,70200 Kč | 633,51 Kč |
| 10 | 124,64400 Kč | 1 246,44 Kč |
| 25 | 121,99000 Kč | 3 049,75 Kč |
| 50 | 120,00780 Kč | 6 000,39 Kč |
| 100 | 118,05710 Kč | 11 805,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,52596 Kč | 28 881,49 Kč |
| 500 | 113,64370 Kč | 56 821,85 Kč |
| 750 | 112,55600 Kč | 84 417,00 Kč |
| 1 250 | 111,20003 Kč | 139 000,04 Kč |
| 1 750 | 110,31461 Kč | 193 050,57 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |

