Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-053.3-R

DigiKey Part Number
945-R2SX-053.3-RTR-ND - Tape & Reel (TR)
945-R2SX-053.3-RCT-ND - Cut Tape (CT)
945-R2SX-053.3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2SX-053.3-R
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-053.3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
606mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
5124,22400 Kč621,12 Kč
10122,20800 Kč1 222,08 Kč
25119,59640 Kč2 989,91 Kč
50117,65180 Kč5 882,59 Kč
100115,74310 Kč11 574,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250113,26068 Kč28 315,17 Kč
500111,41580 Kč55 707,90 Kč
750110,34897 Kč82 761,73 Kč
1 250109,01910 Kč136 273,88 Kč
1 750108,15206 Kč189 266,11 Kč
Manufacturers Standard Package
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč