
R2SX-0505-R | |
|---|---|
DigiKey Part Number | 945-3437-2-ND - Tape & Reel (TR) 945-R2SX-0505-RCT-ND - Cut Tape (CT) 945-R2SX-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2SX-0505-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-0505-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 5 | 124,22400 Kč | 621,12 Kč |
| 10 | 122,20800 Kč | 1 222,08 Kč |
| 25 | 119,59640 Kč | 2 989,91 Kč |
| 50 | 117,65180 Kč | 5 882,59 Kč |
| 100 | 115,74310 Kč | 11 574,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 113,26068 Kč | 28 315,17 Kč |
| 500 | 111,41580 Kč | 55 707,90 Kč |
| 750 | 110,34897 Kč | 82 761,73 Kč |
| 1 250 | 109,01910 Kč | 136 273,88 Kč |
| 1 750 | 108,15206 Kč | 189 266,11 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

