Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-0505/H-TRAY

DigiKey Part Number
945-3421-ND
Manufacturer
Manufacturer Product Number
R2SX-0505/H-TRAY
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-0505/H-TRAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
5142,03000 Kč710,15 Kč
10139,74200 Kč1 397,42 Kč
25136,74720 Kč3 418,68 Kč
50134,53000 Kč6 726,50 Kč
100132,34620 Kč13 234,62 Kč
250129,50728 Kč32 376,82 Kč
500127,39738 Kč63 698,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč