
R2SX-0505/H-R | |
|---|---|
DigiKey Part Number | 945-R2SX-0505/H-RTR-ND - Tape & Reel (TR) 945-R2SX-0505/H-RCT-ND - Cut Tape (CT) 945-R2SX-0505/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2SX-0505/H-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-0505/H-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 5 | 136,82200 Kč | 684,11 Kč |
| 10 | 134,59700 Kč | 1 345,97 Kč |
| 25 | 131,71640 Kč | 3 292,91 Kč |
| 50 | 129,57860 Kč | 6 478,93 Kč |
| 100 | 127,47260 Kč | 12 747,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,73904 Kč | 31 184,76 Kč |
| 500 | 122,70686 Kč | 61 353,43 Kč |
| 750 | 121,53251 Kč | 91 149,38 Kč |
| 1 250 | 120,06740 Kč | 150 084,25 Kč |
| 1 750 | 119,11194 Kč | 208 445,90 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |


