


R2S-0524/P | |
|---|---|
DigiKey Part Number | 945-3317-ND |
Manufacturer | |
Manufacturer Product Number | R2S-0524/P |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-0524/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 5 | 271,88200 Kč | 1 359,41 Kč |
| 10 | 267,49400 Kč | 2 674,94 Kč |
| 25 | 261,76960 Kč | 6 544,24 Kč |
| 50 | 257,51520 Kč | 12 875,76 Kč |
| 100 | 253,32830 Kč | 25 332,83 Kč |
| 250 | 247,88812 Kč | 61 972,03 Kč |
| 500 | 243,84516 Kč | 121 922,58 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |






