
R24P22005D | |
|---|---|
DigiKey Part Number | 945-2624-ND |
Manufacturer | |
Manufacturer Product Number | R24P22005D |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P22005D Models |
Category | Current - Output (Max) 50mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,95000 Kč | 188,95 Kč |
| 5 | 181,98600 Kč | 909,93 Kč |
| 10 | 179,04400 Kč | 1 790,44 Kč |
| 25 | 175,21960 Kč | 4 380,49 Kč |
| 50 | 172,37480 Kč | 8 618,74 Kč |
| 100 | 169,57190 Kč | 16 957,19 Kč |
| 250 | 165,93220 Kč | 41 483,05 Kč |
| 500 | 163,22766 Kč | 81 613,83 Kč |
| Unit Price without VAT: | 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 228,62950 Kč |


