


R24P209D/P | |
|---|---|
DigiKey Part Number | 945-3309-ND |
Manufacturer | |
Manufacturer Product Number | R24P209D/P |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P209D/P Models |
Category | Current - Output (Max) 111mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 5 | 366,54200 Kč | 1 832,71 Kč |
| 10 | 360,57800 Kč | 3 605,78 Kč |
| 25 | 352,86720 Kč | 8 821,68 Kč |
| 50 | 347,13060 Kč | 17 356,53 Kč |
| 100 | 341,48420 Kč | 34 148,42 Kč |
| 250 | 334,14620 Kč | 83 536,55 Kč |
| 500 | 328,69556 Kč | 164 347,78 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |

