


R24P12S | |
|---|---|
DigiKey Part Number | 945-1022-ND |
Manufacturer | |
Manufacturer Product Number | R24P12S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P12S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6.4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 5 | 307,49400 Kč | 1 537,47 Kč |
| 10 | 302,49700 Kč | 3 024,97 Kč |
| 25 | 296,02160 Kč | 7 400,54 Kč |
| 50 | 291,21280 Kč | 14 560,64 Kč |
| 100 | 286,47780 Kč | 28 647,78 Kč |
| 250 | 280,32248 Kč | 70 080,62 Kč |
| 500 | 275,75036 Kč | 137 875,18 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |

