


R24P12D | |
|---|---|
DigiKey Part Number | 945-2071-5-ND |
Manufacturer | |
Manufacturer Product Number | R24P12D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 41mA, 41mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,82000 Kč | 321,82 Kč |
| 5 | 309,90800 Kč | 1 549,54 Kč |
| 10 | 304,91000 Kč | 3 049,10 Kč |
| 25 | 298,38560 Kč | 7 459,64 Kč |
| 50 | 293,53220 Kč | 14 676,61 Kč |
| 100 | 288,75800 Kč | 28 875,80 Kč |
| 250 | 282,55560 Kč | 70 638,90 Kč |
| 500 | 277,94760 Kč | 138 973,80 Kč |
| Unit Price without VAT: | 321,82000 Kč |
|---|---|
| Unit Price with VAT: | 389,40220 Kč |



