
R24C2T25/R-R | |
|---|---|
DigiKey Part Number | 945-R24C2T25/R-RTR-ND - Tape & Reel (TR) 945-R24C2T25/R-RCT-ND - Cut Tape (CT) 945-R24C2T25/R-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R24C2T25/R-R |
Description | 2.5W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 21V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24C2T25/R-R Models |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.4 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 53% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 21V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 27V | Size / Dimension 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Voltage - Output 2 -2.5 ~ -22.5V | Control Features Enable, Active High |
Current - Output (Max) 100mA, -12mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 5 | 151,98400 Kč | 759,92 Kč |
| 10 | 149,54800 Kč | 1 495,48 Kč |
| 25 | 146,34760 Kč | 3 658,69 Kč |
| 50 | 143,97060 Kč | 7 198,53 Kč |
| 100 | 141,63150 Kč | 14 163,15 Kč |
| 250 | 138,59352 Kč | 34 648,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 135,03057 Kč | 101 272,93 Kč |
| 1 500 | 132,82565 Kč | 199 238,48 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |


