


R1Z-3.305/P | |
|---|---|
DigiKey Part Number | 945-2326-5-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-3.305/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3.1V - 3.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-3.305/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 3.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 5 | 377,08200 Kč | 1 885,41 Kč |
| 10 | 370,99300 Kč | 3 709,93 Kč |
| 25 | 363,05560 Kč | 9 076,39 Kč |
| 50 | 357,15500 Kč | 17 857,75 Kč |
| 100 | 351,34060 Kč | 35 134,06 Kč |
| 250 | 343,79184 Kč | 85 947,96 Kč |
| 500 | 338,18118 Kč | 169 090,59 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |

