Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
R1Z

R1Z-0505/P

DigiKey Part Number
945-1389-5-ND
Manufacturer
Manufacturer Product Number
R1Z-0505/P
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-0505/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
60%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.75V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
5.25V
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1362,64000 Kč362,64 Kč
5349,07000 Kč1 745,35 Kč
10343,42200 Kč3 434,22 Kč
25336,06880 Kč8 401,72 Kč
50330,61360 Kč16 530,68 Kč
100325,23170 Kč32 523,17 Kč
250318,24484 Kč79 561,21 Kč
500313,05330 Kč156 526,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,64000 Kč
Unit Price with VAT:438,79440 Kč