


R1SX-3.305/H-R | |
|---|---|
DigiKey Part Number | 945-3197-2-ND - Tape & Reel (TR) 945-R1SX-3.305/H-RCT-ND - Cut Tape (CT) 945-R1SX-3.305/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-3.305/H-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-3.305/H-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 5 | 95,41400 Kč | 477,07 Kč |
| 10 | 93,88200 Kč | 938,82 Kč |
| 25 | 91,87040 Kč | 2 296,76 Kč |
| 50 | 90,38380 Kč | 4 519,19 Kč |
| 100 | 88,91600 Kč | 8 891,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 85,80809 Kč | 38 613,64 Kč |
| 900 | 84,40962 Kč | 75 968,66 Kč |
| 1 350 | 83,60175 Kč | 112 862,36 Kč |
| 2 250 | 82,59344 Kč | 185 835,24 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


