
R1SX-1205-R | |
|---|---|
DigiKey Part Number | 945-R1SX-1205-RTR-ND - Tape & Reel (TR) 945-R1SX-1205-RCT-ND - Cut Tape (CT) 945-R1SX-1205-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-1205-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-1205-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 5 | 88,31800 Kč | 441,59 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 25 | 85,05880 Kč | 2 126,47 Kč |
| 50 | 83,67700 Kč | 4 183,85 Kč |
| 100 | 82,31850 Kč | 8 231,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 79,44104 Kč | 35 748,47 Kč |
| 900 | 78,14639 Kč | 70 331,75 Kč |
| 1 350 | 77,39801 Kč | 104 487,31 Kč |
| 2 250 | 76,46510 Kč | 172 046,48 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |




