Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1SX-1205/H-R

DigiKey Part Number
945-R1SX-1205/H-RTR-ND - Tape & Reel (TR)
945-R1SX-1205/H-RCT-ND - Cut Tape (CT)
945-R1SX-1205/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SX-1205/H-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SX-1205/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)
Voltage - Input (Max)
13.2V
Approval Agency
CB, cURus
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45085,80809 Kč38 613,64 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč