Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
R1SE Series

R1SE8-0505-R

DigiKey Part Number
945-1660-2-ND - Tape & Reel (TR)
945-R1SE8-0505-RCT-ND - Cut Tape (CT)
945-R1SE8-0505-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SE8-0505-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SE8-0505-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 188
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
595,54000 Kč477,70 Kč
1093,98700 Kč939,87 Kč
2591,97960 Kč2 299,49 Kč
5090,49300 Kč4 524,65 Kč
10089,02100 Kč8 902,10 Kč
25087,11316 Kč21 778,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,01468 Kč42 007,34 Kč
1 00082,64498 Kč82 644,98 Kč
1 50081,85343 Kč122 780,15 Kč
2 50080,86632 Kč202 165,80 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč