Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1SE-1505/H2-R

DigiKey Part Number
945-2276-2-ND - Tape & Reel (TR)
945-R1SE-1505/H2-RCT-ND - Cut Tape (CT)
945-R1SE-1505/H2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SE-1505/H2-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SE-1505/H2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
13.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 937
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
591,09000 Kč455,45 Kč
1089,17900 Kč891,79 Kč
2586,74680 Kč2 168,67 Kč
5084,94120 Kč4 247,06 Kč
10083,17730 Kč8 317,73 Kč
25080,90024 Kč20 225,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50079,21958 Kč39 609,79 Kč
1 00077,57354 Kč77 573,54 Kč
1 50076,62688 Kč114 940,32 Kč
2 50075,44993 Kč188 624,82 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč