


R1SE-0505-R | |
|---|---|
DigiKey Part Number | 945-1659-2-ND - Tape & Reel (TR) 945-R1SE-0505-RCT-ND - Cut Tape (CT) 945-R1SE-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-0505-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 5 | 78,95200 Kč | 394,76 Kč |
| 10 | 77,69300 Kč | 776,93 Kč |
| 25 | 76,02960 Kč | 1 900,74 Kč |
| 50 | 74,79900 Kč | 3 739,95 Kč |
| 100 | 73,58540 Kč | 7 358,54 Kč |
| 250 | 72,00888 Kč | 18 002,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,83718 Kč | 35 418,59 Kč |
| 1 000 | 69,68270 Kč | 69 682,70 Kč |
| 1 500 | 69,01539 Kč | 103 523,08 Kč |
| 2 500 | 68,18370 Kč | 170 459,25 Kč |
| 3 500 | 59,63462 Kč | 208 721,17 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











