


R1S-3.33.3/P-R | |
|---|---|
DigiKey Part Number | 945-R1S-3.33.3/P-RTR-ND - Tape & Reel (TR) 945-R1S-3.33.3/P-RCT-ND - Cut Tape (CT) 945-R1S-3.33.3/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-3.33.3/P-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-3.33.3/P-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,79000 Kč | 189,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 175,36138 Kč | 87 680,69 Kč |
| Unit Price without VAT: | 189,79000 Kč |
|---|---|
| Unit Price with VAT: | 229,64590 Kč |

