R1S-2405-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1S-2405-P
R1S-2405-P-bottom

R1S-2405/P

DigiKey Part Number
945-1747-5-ND
Manufacturer
Manufacturer Product Number
R1S-2405/P
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-2405/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,71000 Kč214,71 Kč
5206,83800 Kč1 034,19 Kč
10203,49000 Kč2 034,90 Kč
25199,15000 Kč4 978,75 Kč
50195,91240 Kč9 795,62 Kč
100192,72960 Kč19 272,96 Kč
250188,59200 Kč47 148,00 Kč
500185,51702 Kč92 758,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,71000 Kč
Unit Price with VAT:259,79910 Kč