



R1S-2405/H | |
|---|---|
DigiKey Part Number | 945-1746-5-ND |
Manufacturer | |
Manufacturer Product Number | R1S-2405/H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-2405/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,66000 Kč | 213,66 Kč |
| 5 | 205,78400 Kč | 1 028,92 Kč |
| 10 | 202,48000 Kč | 2 024,80 Kč |
| 25 | 198,14800 Kč | 4 953,70 Kč |
| 50 | 194,92720 Kč | 9 746,36 Kč |
| 100 | 191,75920 Kč | 19 175,92 Kč |
| 250 | 187,64224 Kč | 46 910,56 Kč |
| 500 | 184,58408 Kč | 92 292,04 Kč |
| Unit Price without VAT: | 213,66000 Kč |
|---|---|
| Unit Price with VAT: | 258,52860 Kč |

