


R1S-1515 | |
|---|---|
DigiKey Part Number | 945-2807-ND |
Manufacturer | |
Manufacturer Product Number | R1S-1515 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,39000 Kč | 165,39 Kč |
| 5 | 159,22400 Kč | 796,12 Kč |
| 10 | 156,66200 Kč | 1 566,62 Kč |
| 25 | 153,30880 Kč | 3 832,72 Kč |
| 50 | 150,82160 Kč | 7 541,08 Kč |
| 100 | 148,37000 Kč | 14 837,00 Kč |
| 250 | 145,18676 Kč | 36 296,69 Kč |
| 500 | 142,82090 Kč | 71 410,45 Kč |
| Unit Price without VAT: | 165,39000 Kč |
|---|---|
| Unit Price with VAT: | 200,12190 Kč |


