



R1S-1224/HP | |
|---|---|
DigiKey Part Number | 945-3157-ND |
Manufacturer | |
Manufacturer Product Number | R1S-1224/HP |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1224/HP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,19000 Kč | 214,19 Kč |
| 5 | 206,22000 Kč | 1 031,10 Kč |
| 10 | 202,88200 Kč | 2 028,82 Kč |
| 25 | 198,55280 Kč | 4 963,82 Kč |
| 50 | 195,32840 Kč | 9 766,42 Kč |
| 100 | 192,15210 Kč | 19 215,21 Kč |
| 250 | 188,02820 Kč | 47 007,05 Kč |
| 500 | 184,96326 Kč | 92 481,63 Kč |
| Unit Price without VAT: | 214,19000 Kč |
|---|---|
| Unit Price with VAT: | 259,16990 Kč |



