



R1S-1205-R | |
|---|---|
DigiKey Part Number | 945-1016-2-ND - Tape & Reel (TR) 945-R1S-1205-RCT-ND - Cut Tape (CT) 945-R1S-1205-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-1205-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1205-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 5 | 164,45600 Kč | 822,28 Kč |
| 10 | 161,76900 Kč | 1 617,69 Kč |
| 25 | 158,31640 Kč | 3 957,91 Kč |
| 50 | 155,75060 Kč | 7 787,53 Kč |
| 100 | 153,22030 Kč | 15 322,03 Kč |
| 250 | 149,93244 Kč | 37 483,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 147,48870 Kč | 73 744,35 Kč |
| 1 000 | 145,08232 Kč | 145 082,32 Kč |
| 1 500 | 127,03874 Kč | 190 558,11 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |

