



R1S-0505/HP-R | |
|---|---|
DigiKey Part Number | 945-3294-2-ND - Tape & Reel (TR) 945-R1S-0505/HP-RCT-ND - Cut Tape (CT) 945-R1S-0505/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0505/HP-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0505/HP-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 5 | 213,29800 Kč | 1 066,49 Kč |
| 10 | 209,83300 Kč | 2 098,33 Kč |
| 25 | 205,34360 Kč | 5 133,59 Kč |
| 50 | 202,01340 Kč | 10 100,67 Kč |
| 100 | 198,72930 Kč | 19 872,93 Kč |
| 250 | 194,46332 Kč | 48 615,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 191,29220 Kč | 95 646,10 Kč |
| 1 000 | 188,17127 Kč | 188 171,27 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |

